Honeywell Safety KJ404 Men's Black Steel Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 779-830
- Mfr. Part No.:
- KJ404SX-R-Size 3
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP12,136.06
(exc. VAT)
PHP13,592.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,136.06 |
*price indicative
- RS Stock No.:
- 779-830
- Mfr. Part No.:
- KJ404SX-R-Size 3
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | KJ404 | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace | |
| Additional Safety Features | Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Resistance Features | Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 23 cm | |
| Size US | 4 | |
| Safety Rating EN ISO 20345 | S2 | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series KJ404 | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace | ||
Additional Safety Features Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Resistance Features Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Polyurethane | ||
Size JP/CN 23 cm | ||
Size US 4 | ||
Safety Rating EN ISO 20345 S2 | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety KJ404 Men's Black Steel Safety Shoes EU 36
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 36
- Honeywell Safety KJ404 Men's Black Steel Safety Shoes EU 42
- Honeywell Safety KJ404 Men's Black Steel Safety Shoes EU 46
- Honeywell Safety KJ404 Men's Black Steel Safety Shoes EU 38
- Honeywell Safety KJ404 Men's Black Steel Safety Shoes EU 37
- Honeywell Safety KJ404 Men's Black Steel Safety Shoes EU 48
- Honeywell Safety KJ404 Men's Black Steel Safety Shoes EU 41
