Honeywell Safety KWD207 Men's Black Steel Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 779-592
- Mfr. Part No.:
- KWD207-N-Size 13
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP8,963.72
(exc. VAT)
PHP10,039.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 20, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,963.72 |
*price indicative
- RS Stock No.:
- 779-592
- Mfr. Part No.:
- KWD207-N-Size 13
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | KWD207 | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Midsole Material | Steel | |
| Resistance Features | Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | |
| Additional Safety Features | Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | |
| Size US | 14 | |
| Size JP/CN | 31 cm | |
| Safety Rating EN ISO 20345 | S1P | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series KWD207 | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Midsole Material Steel | ||
Resistance Features Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | ||
Additional Safety Features Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | ||
Size US 14 | ||
Size JP/CN 31 cm | ||
Safety Rating EN ISO 20345 S1P | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety KWD207 Men's Black Steel Safety Shoes EU 43
- Honeywell Safety KWD207 Men's Black Steel Safety Shoes EU 44
- Honeywell Safety KWD207 Men's Black Steel Safety Shoes EU 41
- Honeywell Safety KWD207 Men's Black Steel Safety Shoes EU 39
- Honeywell Safety KWD207 Men's Black Steel Safety Shoes EU 46
- Honeywell Safety KWD207 Men's Black Steel Safety Shoes EU 36
- Honeywell Safety KWD207 Men's Black Steel Safety Shoes EU 42
- Honeywell Safety KWD207 Men's Black Steel Safety Shoes EU 37
