Honeywell Safety IMPACT Unisex Black Carbon Safety Boots, UK 12, EU 48

This image is representative of the product range

Subtotal (1 pair)*

PHP6,355.81

(exc. VAT)

PHP7,118.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,355.81

*price indicative

RS Stock No.:
779-227
Mfr. Part No.:
9561-Size 12
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

IMPACT

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

12

Colour

Black

Safety Toe Type

Carbon

Closure Type

Lace Up

Resistance Features

Resistant to Acids, Resistant to Oil

Midsole Material

Composite

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SR

Standards/Approvals

PLS

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy