Honeywell Safety IMPACT Unisex Black Carbon Ankle Boot, UK 8, EU 42
- RS Stock No.:
- 779-210
- Mfr. Part No.:
- 9535-Size 8
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP3,857.02
(exc. VAT)
PHP4,319.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 05, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,857.02 |
*price indicative
- RS Stock No.:
- 779-210
- Mfr. Part No.:
- 9535-Size 8
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Ankle Boot | |
| Series | IMPACT | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Carbon | |
| Closure Type | Lace Up | |
| Additional Safety Features | Alkali Resistant, Anti-Static, Impact Resistant, Oil Resistant, Puncture Resistant, Water Resistant | |
| Midsole Material | Steel | |
| Size US | 9 | |
| Resistance Features | Resistant to Minerals, Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | CE EN 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Water Resistant Leather | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Ankle Boot | ||
Series IMPACT | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Carbon | ||
Closure Type Lace Up | ||
Additional Safety Features Alkali Resistant, Anti-Static, Impact Resistant, Oil Resistant, Puncture Resistant, Water Resistant | ||
Midsole Material Steel | ||
Size US 9 | ||
Resistance Features Resistant to Minerals, Slip Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals CE EN 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Water Resistant Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety IMPACT Unisex Black Carbon Ankle Boot EU 41
- Honeywell Safety IMPACT Unisex Black Carbon Ankle Boot EU 40
- Honeywell Safety IMPACT Unisex Black Carbon Ankle Boot EU 43
- Honeywell Safety IMPACT Unisex Black Composite Safety Boots EU 42
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 45
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 47
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 37
- Honeywell Safety IMPACT Series Unisex Black Steel Shoe EU 42
