Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes, UK 11, EU 45
- RS Stock No.:
- 779-202
- Mfr. Part No.:
- 9531-Size 11
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP3,693.91
(exc. VAT)
PHP4,137.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,693.91 |
*price indicative
- RS Stock No.:
- 779-202
- Mfr. Part No.:
- 9531-Size 11
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | IMPACT | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Carbon | |
| Closure Type | Lace Up | |
| Resistance Features | Puncture Resistant, Slip Resistant | |
| Additional Safety Features | Alkali Resistant, Anti-Static, Oil Resistant | |
| Size US | 12 | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | S1P SRC | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | PLS | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series IMPACT | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Carbon | ||
Closure Type Lace Up | ||
Resistance Features Puncture Resistant, Slip Resistant | ||
Additional Safety Features Alkali Resistant, Anti-Static, Oil Resistant | ||
Size US 12 | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 S1P SRC | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals PLS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 45
- Honeywell Safety IMPACT Unisex Black Composite Safety Shoes EU 45
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 46
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 43
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 44
- Honeywell Safety IMPACT Unisex Black Carbon Safety Boots EU 37
- Honeywell Safety IMPACT Unisex Black Carbon Safety Boots EU 36
- Honeywell Safety IMPACT Unisex Black Carbon Safety Shoes EU 47
