Honeywell Safety KJ424 Men's Black Steel Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 779-001
- Mfr. Part No.:
- KJ424Z-R-Size 5
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP7,377.27
(exc. VAT)
PHP8,262.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 21, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,377.27 |
*price indicative
- RS Stock No.:
- 779-001
- Mfr. Part No.:
- KJ424Z-R-Size 5
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | KJ424 | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Size US | 6 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Size JP/CN | 24 cm | |
| Additional Safety Features | Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S2 | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series KJ424 | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Size US 6 | ||
Resistance Features Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Size JP/CN 24 cm | ||
Additional Safety Features Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S2 | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 38
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 43
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 48
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 42
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 44
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 37
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 46
- Honeywell Safety KJ424 Men's Black Steel Safety Shoes EU 39
