Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe, UK 10, EU 44
- RS Stock No.:
- 774-382
- Mfr. Part No.:
- 78390_992-44
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP16,464.83
(exc. VAT)
PHP18,440.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP16,464.83 |
*price indicative
- RS Stock No.:
- 774-382
- Mfr. Part No.:
- 78390_992-44
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | CHELSEA EVO 2 | |
| Product Type | Shoe | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | TPU | |
| Closure Type | Laces | |
| Size US | 11 | |
| Midsole Material | Ethel Vinyl Acetate | |
| Additional Safety Features | Toe Bumper | |
| Resistance Features | Penetration Resistant | |
| Size JP/CN | 280 | |
| Slip Resistance Rating | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Upper Material | Microfibre Upper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series CHELSEA EVO 2 | ||
Product Type Shoe | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type TPU | ||
Closure Type Laces | ||
Size US 11 | ||
Midsole Material Ethel Vinyl Acetate | ||
Additional Safety Features Toe Bumper | ||
Resistance Features Penetration Resistant | ||
Size JP/CN 280 | ||
Slip Resistance Rating S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Upper Material Microfibre Upper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Safety shoe offers a reliable blend of comfort and protection, designed to support Active performance in various demanding environments. Its Advanced features ensure optimal safety without compromising on comfort.
Molded TPU toe bumper
Molded heel overlay
Reflective Details
Moisture wicking and breathable Air mesh lining MADE of 50% recycled content
Composite safety toe
Metal free nail penetration protection
Related links
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 40
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 41
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 43
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 36
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 35
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 42
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 47
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 39
