Helly Hansen KENSINGTON MXR Unisex Black TPU Shoe, UK 10, EU 44

This image is representative of the product range

Subtotal (1 pair)*

PHP20,416.69

(exc. VAT)

PHP22,866.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP20,416.69

*price indicative

RS Stock No.:
774-122
Mfr. Part No.:
78355_991-44
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Shoe

Series

KENSINGTON MXR

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

TPU

Closure Type

BOA Closure System

Size US

11

Additional Safety Features

Toe Bumper

Midsole Material

Ethel Vinyl Acetate

Size JP/CN

280

Resistance Features

Penetration Resistant

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Safety footwear is designed to offer robust protection and intelligent comfort for demanding environments. With its Advanced features, this product ensures optimal performance throughout workday.

Molded TPU toe bumper provides robust protection

HH DUAL STRIDE TECHNOLOGY midsole ensures cushioning and energy return

Molded heel overlay combines EVA and eTPU

Moisture wicking and breathable Air mesh lining

Composite safety toe is metal free

Metal free nail penetration protection increases safety on site

HELlygrip rubber outsole delivers superior grip on various surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy