Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 723-555
- Mfr. Part No.:
- 07ECHARG*1824 PT45
- Manufacturer:
- Parade
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-555
- Mfr. Part No.:
- 07ECHARG*1824 PT45
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | ECHARG | |
| Product Type | Leather Safety Shoe | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Polycarbonate | |
| Closure Type | Lace Up | |
| Additional Safety Features | E | |
| Resistance Features | Anti-Slip | |
| Size JP/CN | 260 | |
| Size US | 9 | |
| Midsole Material | APT Plate | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | FO | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series ECHARG | ||
Product Type Leather Safety Shoe | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Polycarbonate | ||
Closure Type Lace Up | ||
Additional Safety Features E | ||
Resistance Features Anti-Slip | ||
Size JP/CN 260 | ||
Size US 9 | ||
Midsole Material APT Plate | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade safety shoe combines cutting-edge technology and innovative design to provide exceptional comfort and protection in demanding environments. Engineered to meet the SB PS SR E FO HI HRO WPA standards, this shoe ensures a secure barrier against electrical hazards and extreme temperatures, with a heat-resistant outsole capable of withstanding up to 300°C. The shoe features a robust pull-up leather upper and a combination of Advanced insulating elements, making it a reliable choice for professionals requiring both safety and support in their footwear.
Equipped with PARADE AIR technology for enhanced cushioning and flexibility
HRO high heat-resistance up to 300°C for extreme thermal environments
Non-metallic toe protection and anti-puncture sole for comprehensive safety
Slip-resistant properties for secure footing on various surfaces
Water-repellent upper to protect against moisture in demanding conditions
Manufactured with environmentally-friendly practices, including a lifecycle analysis
Lightweight design weighing just 588 grams per shoe (size 42) for comfort during long wear
Innovative VPS system for suspended arch support reduces fatigue
Injected sole MADE in France for superior quality and reliability
Related links
- Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade STAMIN Unisex Black Composite Leather Safety Shoe EU 42
- Parade RAGAR Unisex White Composite Leather Safety Shoe EU 42
- Parade SPEED Unisex Black Composite Leather Safety Shoe EU 42
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 37
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 39
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 36
