Parade BRYCE Unisex Black, Lime Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 723-541
- Mfr. Part No.:
- BRYCE7810 PT43
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP5,293.33
(exc. VAT)
PHP5,928.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,293.33 |
*price indicative
- RS Stock No.:
- 723-541
- Mfr. Part No.:
- BRYCE7810 PT43
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | BRYCE | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Lime | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 10 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant | |
| Additional Safety Features | FO | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Mesh | |
| Slip Resistance Rating | FO | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series BRYCE | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Lime | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 10 | ||
Resistance Features Abrasion Resistant, Anti-Slip, Hydrocarbon Resistant, Puncture Resistant | ||
Additional Safety Features FO | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Mesh | ||
Slip Resistance Rating FO | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety Shoes are designed to provide comfort, durability and protection in demanding work environments. They feature a flexible sole system that enhances movement while maintaining stability. With breathable mesh construction and reinforced materials, these shoes ensure long‑lasting wear and resistance against dust intrusion.
Flexible sole with BE‑FLEX technology for improved mobility
Tongue construction with gusset to prevent dust intrusion
Upper and lining MADE of 3D mesh for enhanced breathability
Related links
- Parade BRYCE Unisex Black UK 9, EU 43
- Parade BRYCE Unisex Black UK 8, EU 42
- Parade BRYCE Unisex Black UK 6.5, EU 40
- Parade BRYCE Unisex Black UK 7, EU 41
- Parade BRYCE Unisex Black UK 10, EU 44
- Parade BRYCE Unisex Black UK 10.5, EU 45
- Parade 7810 Unisex Black Composite Safety Shoes EU 43
- Parade BOOSTRAM Unisex Black UK 9, EU 43
