Parade 7812 Unisex Black Composite Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

PHP5,128.38

(exc. VAT)

PHP5,743.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,128.38

*price indicative

RS Stock No.:
715-978
Mfr. Part No.:
BLEWIS7812 PT35
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

7812

Gender

Unisex

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

PUR

Resistance Features

Cold Resistant, Heat Resistant, Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345 2022 A1 2024

Upper Material

Mesh

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade High TOP safety shoe is designed with a ventilated mesh upper for breathability and a 3D mesh lining for added comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for extra cushioning. The shoe is non-magnetic and ESD safe, making it suitable for sensitive environments. It complies with EN ISO 20345:2022+A1:2024 standards.

Dual density polyurethane outsole for durability

Comes with a removable mesh over PU foam insole for comfort

Non magnetic and ESD safe for sensitive environments

Complies with EN ISO 20345:2022+A1:2024 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy