Parade Spunch Unisex Black, Orange Composite Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 715-935
- Mfr. Part No.:
- SPUNCH9834 PT40
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP8,081.66
(exc. VAT)
PHP9,051.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,081.66 |
*price indicative
- RS Stock No.:
- 715-935
- Mfr. Part No.:
- SPUNCH9834 PT40
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Spunch | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | PU Foam | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Additional Safety Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Spunch | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material PU Foam | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Additional Safety Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 7 | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Low TOP safety shoe is equipped with a composite toe for reliable protection. It features a Pulse-one PU bi-density outsole for enhanced durability and comfort. The moulded PU ESD insole provides static discharge protection, making the shoe Ideal for environments sensitive to electrostatic discharge. The shoe complies with EN ISO 20345:2022 standards.
A composite toe for safety and protection
Equipped with a Pulse one PU bi-density outsole for comfort and durability
Includes a moulded PU ESD insole for static discharge protection
Complies with EN ISO 20345:2022 standards
Related links
- Parade Spunch Unisex Black UK 10.5, EU 45
- Parade Spunch Unisex Black UK 11, EU 46
- Parade Spunch Unisex Black UK 5, EU 38
- Parade Spunch Unisex Black UK 4, EU 37
- Parade Spunch Unisex Black UK 9, EU 43
- Parade Spunch Unisex Black UK 2, EU 35
- Parade Spunch Unisex Black UK 13, EU 48
- Parade BRYCE Unisex Black UK 6.5, EU 40
