Parade 9834 Unisex Black Composite Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 715-917
- Mfr. Part No.:
- STAMIN9834 PT46
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP8,703.12
(exc. VAT)
PHP9,747.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,703.12 |
*price indicative
- RS Stock No.:
- 715-917
- Mfr. Part No.:
- STAMIN9834 PT46
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | 9834 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Midsole Material | PUR | |
| Additional Safety Features | Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345 2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series 9834 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Midsole Material PUR | ||
Additional Safety Features Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345 2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade High TOP safety shoe is designed with a composite toe for reliable protection. It features a Pulse-one PU bi-density outsole for enhanced durability and comfort. The moulded PU ESD insole offers static discharge protection, making the shoe Ideal for environments requiring electrostatic discharge control. The shoe complies with EN ISO 20345:2022 standards.
A composite toe for reliable protection
Equipped with a Pulse one PU bi-density outsole for comfort and durability
Includes a moulded PU ESD insole for static discharge protection
Complies with EN ISO 20345:2022 standards
Related links
- Parade 9834 Unisex Black Composite Safety Shoes EU 46
- Parade 9834 Unisex Black Composite Safety Shoes EU 37
- Parade 9834 Unisex Black Composite Safety Shoes EU 35
- Parade BOOSTRAM Unisex Black UK 11, EU 46
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 46
- Parade 9817 Unisex White Composite Safety Shoes EU 46
- Parade 7812 Unisex Black Composite Safety Shoes EU 46
- Parade BRYCE Unisex Black UK 11, EU 46
