Parade EVOLT Unisex Black, Orange Polycarbonate Safety Shoes, UK 11, EU 46

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
715-899
Mfr. Part No.:
07EVOLT*1824 PT46
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

EVOLT

Product Type

Safety Shoes

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Orange

Safety Toe Type

Polycarbonate

Closure Type

Lace Up

Midsole Material

PU Foam

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant

Size US

11.5

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
MA
The Parade Safety shoe is equipped with a polycarbonate toe for lightweight protection. It features a pull-up leather upper for durability and flexibility. The open-cell PU foam insole provides enhanced comfort and breathability. The shoe complies with both EN ISO 20345:2022 and ASTM standards for safety and performance.

Polycarbonate toe for lightweight protection

Made with a pull up leather upper for durability

Includes an open-cell PU foam insole for comfort and breathability

Complies with EN ISO 20345:2022 and ASTM standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy