Parade BADRIA Women's Black Steel Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 715-826
- Mfr. Part No.:
- BADRIA2735 PT36
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP6,345.47
(exc. VAT)
PHP7,106.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,345.47 |
*price indicative
- RS Stock No.:
- 715-826
- Mfr. Part No.:
- BADRIA2735 PT36
- Manufacturer:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | BADRIA | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 4 | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series BADRIA | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material PU Foam | ||
Additional Safety Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 4 | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade Safety shoe is designed with a steel toe and a textile-recycled PS anti-puncture plate for maximum protection. It features a full-grain leather upper and a 3D mesh recycled lining for durability and breathability. The dual-density polyurethane outsole ensures enhanced grip and comfort, while the insole is MADE of mesh over recycled PU foam for added cushioning. This shoe complies with EN ISO 20345:2022 standards.
Includes a textile-recycled PS anti-puncture plate
Made with a full-grain leather upper and 3D mesh recycled lining
Has a dual-density polyurethane outsole for durability
Comes with a mesh over recycled PU foam insole for comfort
Complies with EN ISO 20345:2022 standards
Related links
- Parade BADRIA Women's Black Steel Safety Shoes EU 41
- Parade Balkie Women's Black Steel Safety Shoes EU 36
- Parade ECHARGE Unisex White Composite Safety Shoes EU 36
- Parade BOOSTRAM Unisex Black UK 3, EU 36
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 36
- Parade BLEWIS Unisex Black UK 3, EU 36
- Parade 7812 Unisex Black Composite Safety Shoes EU 36
- Parade BLEWIS Unisex Black UK 3, EU 36
