Bicap KAMI MID Unisex Black Aluminium Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 704-246
- Mfr. Part No.:
- FTI1182BI1 02 S3S FO SR 42
- Manufacturer:
- Bicap
This image is representative of the product range
Subtotal (1 pair)*
PHP7,485.10
(exc. VAT)
PHP8,383.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,485.10 |
*price indicative
- RS Stock No.:
- 704-246
- Mfr. Part No.:
- FTI1182BI1 02 S3S FO SR 42
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | KAMI MID | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Polyurethane (Dual Density) | |
| Size US | 9 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Nubuck | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series KAMI MID | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Polyurethane (Dual Density) | ||
Size US 9 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Nubuck | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Sporty safety shoe designed to provide exceptional protection and comfort in demanding work environments. Engineered with a highly breathable pull-up nubuck upper, it features an innovative BI-BALANCED TPU stability system that ensures optimal ankle support and reduces the risk of twisting. Ideal for professionals in construction, logistics, and various industrial settings, this shoe meets the EN ISO 20345:2022 safety standards, making it a reliable choice for those requiring both style and functionality on the job. The lightweight aluminium toe-cap further enhances safety without compromising on comfort, allowing you to focus on your tasks with confidence.
Highly breathable pull-up nubuck upper promotes airflow and comfort
Zero perforation fabric offers effective protection without metal components
Lightweight BI-ALLOY toe-cap MADE from 56% recycled aluminium for reliable protection
Complies with EN ISO 20345:2022 safety standards for peace of mind in the workplace
Related links
- Bicap KAMI MID Unisex Black Aluminium Safety Shoes EU 46
- Bicap KAMI MID Unisex Black Aluminium Safety Shoes EU 43
- Bicap KAMI MID Unisex Black Aluminium Safety Shoes EU 45
- Bicap KAMI MID Unisex Black Aluminium Safety Shoes EU 48
- Bicap KAMI MID Unisex Black Aluminium Safety Shoes EU 44
- Bicap KAMI MID Unisex Black Aluminium Safety Shoes EU 47
- KAMI MID S3S FO SR haute noir jaune 39
- KAMI MID S3S FO SR haute noir jaune 37
