Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 704-237
- Mfr. Part No.:
- FT71170 BI1 02 SIPS FO SR 46
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP5,608.76
(exc. VAT)
PHP6,281.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,608.76 |
*price indicative
- RS Stock No.:
- 704-237
- Mfr. Part No.:
- FT71170 BI1 02 SIPS FO SR 46
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | SALENTO LOW | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 12 | |
| Resistance Features | Abrasion Resistant | |
| Midsole Material | Polyurethane (Dual Density) | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Suede Leather | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series SALENTO LOW | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 12 | ||
Resistance Features Abrasion Resistant | ||
Midsole Material Polyurethane (Dual Density) | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Suede Leather | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Sporty safety shoe that seamlessly blends style with functionality, designed for the modern worker. Featuring a highly breathable upper MADE from suede leather and textile, this shoe ensures comfort throughout the day. It falls within the S1PS protection class, providing essential safety with its lightweight BI-ALLOY aluminium toe-cap and metal-free zero perforation fabric, making it suitable for various work environments. The shoe's innovative DAMPER PRO insole enhances shock absorption and comfort, while the bi-density PU sole, combined with BI-SHANK arch support, promotes natural movement and stability. Whether you're in light industry, automotive, or agriculture, this shoe is engineered to support your Active lifestyle while prioritising safety and well-being.
Upper MADE of breathable suede leather and textile for optimal Air circulation
Includes an innovative DAMPER PRO insole, providing excellent shock absorption for enhanced comfort
A lightweight, non-magnetic BI-ALLOY toe cap composed of approximately 56% recycled aluminium
Designed for various work environments including automotive, logistics, and agriculture, ensuring versatility
Complies with EN ISO 20345:2022 safety standards, offering reliability and peace of mind
Related links
- Bicap Salento Low Unisex Grey Aluminium Safety Shoes EU 40
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 38
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 36
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 47
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 48
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 39
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 37
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 45
