LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 704-214
- Mfr. Part No.:
- EVAHS3SNR40
- Manufacturer:
- LEMAITRE SECURITE
This image is representative of the product range
Subtotal (1 pair)*
PHP7,882.72
(exc. VAT)
PHP8,828.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,882.72 |
*price indicative
- RS Stock No.:
- 704-214
- Mfr. Part No.:
- EVAHS3SNR40
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | EVA HAUT | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Penetration Resistance, Water Resistant | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series EVA HAUT | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Penetration Resistance, Water Resistant | ||
Size US 5 | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE TRAINER LSG range shoes MADE from 25% to 30% recycled materials, offering a perfect blend of style, comfort, and durability. The EVAS S3S models are tailored for women, with an elegant design available in grey, burgundy, and black. Whether you prefer high or low models, this collection includes six versatile shoes to suit your needs.
Bamboo and recycled polyester
90% recycled PET and 15% recycled water-repellent suede microfiber
HDFC composite fibber
78% recycled composite textile
Related links
- LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer EU 35
- LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer EU 39
- LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer EU 38
- LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer EU 36
- LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer EU 42
- LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer EU 41
- LEMAITRE SECURITE EVA HAUT Unisex Black Composite Safety Trainer EU 37
- LEMAITRE SECURITE EVA BAS Unisex Black Composite Shoe EU 40
