Blaklader 241400009900 Unisex Black Composite Safety Shoes, UK 9.5, EU 44
- RS Stock No.:
- 672-645
- Mfr. Part No.:
- 241400009900 - 44
- Manufacturer:
- Blaklader
Subtotal (1 pair)*
PHP12,663.76
(exc. VAT)
PHP14,183.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,663.76 |
*price indicative
- RS Stock No.:
- 672-645
- Mfr. Part No.:
- 241400009900 - 44
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Safety Shoes | |
| Series | 241400009900 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Mechanic Wheel Closure | |
| Size US | 10.5 | |
| Midsole Material | PUR | |
| Resistance Features | Non-Slip, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric, Breathable Textile Upper | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Safety Shoes | ||
Series 241400009900 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Mechanic Wheel Closure | ||
Size US 10.5 | ||
Midsole Material PUR | ||
Resistance Features Non-Slip, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric, Breathable Textile Upper | ||
Standards/Approvals No | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Blaklader 241200009943 Unisex Black Composite Safety Shoes EU 44
- Blaklader 241300009943 Unisex Black Composite Safety Shoes EU 44
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 47
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 48
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 41
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 38
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 42
- Blaklader 241400009900 Unisex Black Composite Safety Shoes EU 40
