V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 665-677
- Mfr. Part No.:
- V2160
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP8,163.63
(exc. VAT)
PHP9,143.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,163.63 |
*price indicative
- RS Stock No.:
- 665-677
- Mfr. Part No.:
- V2160
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Negotiator IGS | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Fibreglass | |
| Additional Safety Features | Anti-Static, Breathable, Cleated Outsole, Closed Heel, Electrostatic Dissipative, Energy Absorption, ESD Protection, Metal Free, Penetration Resistance, Slip Resistant, Vegan Friendly, Water Resistant | |
| Resistance Features | Abrasion Resistant, Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Negotiator IGS | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Fibreglass | ||
Additional Safety Features Anti-Static, Breathable, Cleated Outsole, Closed Heel, Electrostatic Dissipative, Energy Absorption, ESD Protection, Metal Free, Penetration Resistance, Slip Resistant, Vegan Friendly, Water Resistant | ||
Resistance Features Abrasion Resistant, Anti-Static, Cut Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Non Compliant
- COO (Country of Origin):
- KH
Related links
- V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes EU 40
- V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes EU 43
- V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes EU 46
- V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes EU 42
- V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes EU 41
- V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes EU 45
- V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes EU 47
- V12 Footwear Negotiator IGS Men's Black Fibreglass Safety Shoes EU 39
