Honeywell Safety 6270618 Unisex Black, Orange Composite Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

PHP6,090.55

(exc. VAT)

PHP6,821.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,090.55

*price indicative

RS Stock No.:
633-200
Mfr. Part No.:
6270618-44
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270618

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black, Orange

Safety Toe Type

Composite

Closure Type

Round Tubular Lace

Midsole Material

Anti-Perforation, Non-Metallic Onprotector Diamond, Polystyrene

Additional Safety Features

Anti-Static, Cold Resistant, ESD, Heat Resistant, Heel Energy Absorption, Oil Resistant, Puncture Resistant

Size US

10

Resistance Features

Anti-Static, Cold Resistant, Electric Resistant, Heat Resistant, Oil Resistant, Puncture Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Ondura Ozone (Black) with Onsuede 1.7 mm

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022, S1PS SR FO HI CI ESD

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety MTS Sporty S1PS safety shoe made in France by ANNIC SAS since 1955, represents MTS's commitment to innovation, safety, and style. Designed as part of a dedicated sports line, the MTS SPORTY range features a unique aesthetic that merges ergonomic design with high-performance materials inspired by top-level athletic footwear. The MTS Sporty S1PS model is non-metallic and equipped with a composite toe cap, a slip-resistant rubber outsole rated SR, and built-in protection features including FO (Fuel Oil Resistant Sole), HI (Heat Insulation), CI (Cold Insulation), and ESD (Electrostatic Discharge Protection). Manufactured to ISO 9001 quality standards, this shoe delivers both protection and comfort for modern industrial environments.

Suitable for Indoor and Outdoor use

Ideal for Logistics, Services, Warehouses and Transportation industries

Composite toe cap protects against impact and compression

Flexible and lightweight non metallic safety shoe, casual sporty design

TPU heel counter for increased support, flexibility and comfort

ESD marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy