Honeywell Safety 1074201S Unisex Black, Grey, Red Composite Safety Shoes, UK 5.5, EU 39

Subtotal (1 pair)*

PHP7,469.89

(exc. VAT)

PHP8,366.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,469.89

*price indicative

RS Stock No.:
632-948
Mfr. Part No.:
1074201S-39
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

1074201S

Gender

Unisex

Size EU

39

Size UK

5.5

Colour

Black, Grey, Red

Safety Toe Type

Composite

Closure Type

Fabric Straps, Polyester Flat Laces

Size US

6

Midsole Material

Dual Density Polyurethane

Additional Safety Features

Metal Free

Resistance Features

Abrasion Resistant, Anti-Perforation, Oil Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Suede Leather and Breathable 3D Type Material

Slip Resistance Rating

SRC

Standards/Approvals

ATEX 1/92/CE, EN 61340-4-3:2001, EN 61340-5-1, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Mustang ESD S1 safety Low shoe features a 200-joule light composite toecap and is entirely metal-free and non-magnetic, ensuring excellent safety in sensitive environments. It offers maximum foot ventilation and complies with EN 61340-5-1 for Electro Static Discharge protection, along with antistatic properties (A) and heel energy absorption (E). The shoe is abrasion-resistant, features a crampon-compatible sole, and provides both heat (HI) and cold (CI) insulation. Certified to EN ISO 20345:2011 SRC and EN 61340-4-3:2001 standards with ATEX 1999/92/CE compliance, it holds CE certificate N° 0075/020/161/03/18/0511 EXT 01/03/18. This also includes a fabric loop at the heel for easy and quick pull-on and offering exceptional flexibility and lightness.

200 joule extra-wide toecap

Hyper-ventilated lining

Perforation-resistance 1100 N (P)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy