BASE B0163 Unisex Grey, Blue Steel Safety Shoes, UK 4, EU 36

Subtotal (1 pair)*

PHP5,203.68

(exc. VAT)

PHP5,828.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,203.68

*price indicative

RS Stock No.:
624-781
Mfr. Part No.:
B0163GCR36
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B0163

Gender

Unisex

Size EU

36

Size UK

4

Colour

Grey, Blue

Safety Toe Type

Steel

Additional Safety Features

Puncture Resistant Sole, Shock Absorption In The Heel Region, Anti-Static Footwear, Hydrocarbon Resistant

Resistance Features

Anti-Bacterial, Hydrocarbon Resistant, Anti-Odour, Puncture Resistant

Size US

5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011 S1P SRC

Upper Material

Suede Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy