BASE B1005 Unisex Yellow, Black Aluminium Safety Shoes, UK 11.5, EU 46

Subtotal (1 pair)*

PHP12,777.60

(exc. VAT)

PHP14,310.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,777.60

*price indicative

RS Stock No.:
624-751
Mfr. Part No.:
B1005BKY46
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1005

Gender

Unisex

Size EU

46

Size UK

11.5

Colour

Yellow, Black

Safety Toe Type

Aluminium

Closure Type

BOA Fit System

Resistance Features

Anti-Static, Hydrocarbon Resistant, Heat Resistant, Puncture Resistant

Additional Safety Features

Puncture Resistant, Orthopaedic, Shock Absorbent, Anti-Static, Complying with European Norms DGUV112-191, Hydrocarbon Resistant, Heat Resistant

Size US

12.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

DGUV112-191, UNI EN ISO 20345:2012

Upper Material

Breathable Fabric

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy