BASE B1005 Unisex Blue, Black Aluminium Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

PHP14,055.36

(exc. VAT)

PHP15,742.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,055.36

*price indicative

RS Stock No.:
624-733
Mfr. Part No.:
B1005BKB43
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1005

Product Type

Safety Shoes

Gender

Unisex

Size EU

43

Size UK

9

Colour

Blue, Black

Safety Toe Type

Aluminium

Closure Type

BOA Fit System

Additional Safety Features

Anti-Static, Complying with European Norms DGUV112-191, Hydrocarbon Resistant, Heat Resistant, Shock Absorbent, Orthopaedic, Puncture Resistant

Resistance Features

Heat Resistant, Hydrocarbon Resistant, Puncture Resistant

Size US

10

Safety Rating EN ISO 20345

Yes

Upper Material

Breathable Fabric

Standards/Approvals

UNI EN ISO 20345:2012 S1P (HRO SRC), DGUV112-191

Slip Resistance Rating

SRC

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy