BASE B1004 Unisex Orange, Black Aluminium Safety Shoes, UK 11, EU 45

Subtotal (1 pair)*

PHP10,188.52

(exc. VAT)

PHP11,411.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,188.52

*price indicative

RS Stock No.:
624-725
Mfr. Part No.:
B1004BKO45
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1004

Gender

Unisex

Size EU

45

Size UK

11

Colour

Orange, Black

Safety Toe Type

Aluminium

Closure Type

Wire Lace System

Resistance Features

Puncture Resistant, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant

Size US

12

Additional Safety Features

Hydrocarbon Resistant, Heat Resistant, Puncture Resistant Sole, Shock Absorption In The Heel Region, Orthopaedic, Complying with European Norms DGUV112-191, Anti-Static Footwear

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Breathable Fabric

Standards/Approvals

DGUV112-191, EN ISO 20345: 2011 S1P (HRO SRC)

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy