BASE B1004 Unisex Blue, Black Aluminium Safety Shoes, UK 11.5, EU 46

Subtotal (1 pair)*

PHP11,304.19

(exc. VAT)

PHP12,660.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,304.19

*price indicative

RS Stock No.:
624-712
Mfr. Part No.:
B1004BKB46
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1004

Gender

Unisex

Size EU

46

Size UK

11.5

Colour

Blue, Black

Safety Toe Type

Aluminium

Closure Type

Wire Lace System

Additional Safety Features

Heat Resistant, Hydrocarbon Resistant, Puncture Resistant Sole, Shock Absorption In The Heel Region, Orthopaedic, Complying with European Norms DGUV112-191, Anti-Static Footwear

Size US

12.5

Resistance Features

Puncture Resistant, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Breathable Fabric

Standards/Approvals

EN ISO 20345: 2011, DGUV112-191

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy