UPower RV Unisex Black Aluminium Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

PHP8,330.16

(exc. VAT)

PHP9,329.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,330.16

*price indicative

RS Stock No.:
562-256
Mfr. Part No.:
RV10024 47
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

RV

Product Type

Safety Shoes

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Aluminium

Additional Safety Features

Ankle-High, Anti-Bacterial Insole, Anti-Static, Breathable, Cold Resistant, Puncture Resistant

Midsole Material

Polyurethane

Size US

13

Resistance Features

Abrasion Resistant, Anti-Static, Cold Protection, Oil Resistant, Slip Resistant, Water Repellent

Standards/Approvals

EN ISO 20345:2022

Upper Material

Nubuck Effect, Water Repellent Microfibre

RoHS Status: Exempt

COO (Country of Origin):
TN
The Upower Safety Shoes are designed for maximum comfort and protection, featuring a soft nubuck-effect microfiber upper that is water-repellent and ankle-high for added support. Equipped with a lightweight aluminium AirToe toecap and a new-generation PU compound sole, these shoes offer superior abrasion resistance, oil resistance, anti-static properties, and slip prevention. With an ultralight puncture-resistant textile insole, they ensure high safety standards while significantly reducing weight for enhanced worker wellness. It is compliant to EN ISO 20345:2022 standard and S3S FO SR CI protection class.

Soft and expanded PU Intersole

Wingtex Lining with breathable air tunnel

Natural Confort 11 Mondopoint fit

ESD approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy