Delta Plus PHOCEA2 S3S SR Unisex Black Composite Work Shoes, UK 11, EU 46

Subtotal (1 pair)*

PHP3,910.36

(exc. VAT)

PHP4,379.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,910.36

*price indicative

RS Stock No.:
302-301
Mfr. Part No.:
PHOC2S3SNO46
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Shoes

Series

PHOCEA2 S3S SR

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Shock Absorbent

Size US

12

Standards/Approvals

EN ISO 20345 S3S

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Non magnetic low cut shoe with robust construction, thanks to quadruple stitching, featuring grip on the ground and high stability ensured by the sole's grip properties. Built to last with 4 stitching, durable materials, and front and rear reinforcements.

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Dual density outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy