Delta Plus OUTDOOR PROTECH Unisex Black, Orange Composite Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

PHP3,910.36

(exc. VAT)

PHP4,379.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,910.36

*price indicative

RS Stock No.:
302-299
Mfr. Part No.:
PHOC2S3SNO44
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

OUTDOOR PROTECH

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black, Orange

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

11

Resistance Features

Shock Resistant, Slip Resistant, Tear Resistant

Size JP/CN

28

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Non magnetic low cut shoe with robust construction, thanks to quadruple stitching, featuring grip on the ground and high stability ensured by the sole's grip properties. Built to last with 4 stitching, durable materials, and front and rear reinforcements.

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Dual density outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy