Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP2,455.61

(exc. VAT)

PHP2,750.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,455.61

*price indicative

RS Stock No.:
302-238
Mfr. Part No.:
JET3S3NO41
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Shoes

Series

JET3 S3 SRC

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Stainless Steel

Additional Safety Features

Shock Absorbent

Size US

8

Standards/Approvals

EN ISO 20345 S3 WRU FO A E SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Low cut shoe with robust construction ensures optimum durability, featuring a ladder side grip for secure footing on ladders and high stability from the sole's grip properties. Perfect for applications in public works, building, finishing works, craftsmanship, events and scenic, light industry and maintenance.

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Dual density outsole

Removable insock for easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy