Delta Plus CAMPIONE Men's Black, Blue, Red Composite Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 302-137
- Mfr. Part No.:
- CAMPISPSBL35
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,281.84
(exc. VAT)
PHP7,035.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,281.84 |
*price indicative
- RS Stock No.:
- 302-137
- Mfr. Part No.:
- CAMPISPSBL35
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | CAMPIONE | |
| Gender | Men | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black, Blue, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 3 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series CAMPIONE | ||
Gender Men | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black, Blue, Red | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 3 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut shoe features a sporty design that combines the highest level of performance with long lasting comfort. It is ideal for various applications, including building, finishing works and craftsmanship, events and scenic, education, light industry, and maintenance, providing reliable support and comfort throughout the day in diverse work environments.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus CAMPIONE Men's Black Red Composite Safety Shoes EU 41
- Delta Plus CAMPIONE Men's Black Red Composite Safety Shoes EU 47
- Delta Plus CAMPIONE Men's Black Red Composite Safety Shoes EU 44
- Delta Plus CAMPIONE Men's Black Red Composite Safety Shoes EU 39
- Delta Plus CAMPIONE Men's Black Red Composite Safety Shoes EU 40
- Delta Plus CAMPIONE Men's Black Red Composite Safety Shoes EU 46
- Delta Plus CAMPIONE Men's Black Red Composite Work Shoes EU 48
- Delta Plus CAMPIONE Men's Black Red Composite Work Shoes EU 38
