Delta Plus ALPINO Men's Black, Blue Composite Safety Shoes, UK 9, EU 44
- RS Stock No.:
- 302-095
- Mfr. Part No.:
- ALPINS3SNO44
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,753.01
(exc. VAT)
PHP7,563.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,753.01 |
*price indicative
- RS Stock No.:
- 302-095
- Mfr. Part No.:
- ALPINS3SNO44
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ALPINO | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 9 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 10 | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ALPINO | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 44 | ||
Size UK 9 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 10 | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus High cut shoe features a sporty design, combining top tier performance with comfort, making it ideal for various conditions. It is perfect for a wide range of applications, including agriculture, fishing, public works, building, finishing works and craftsmanship, and events and scenic activities, providing reliable support and durability across diverse environments.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus ALPINO Men's Black UK 9, EU 43
- Delta Plus ALPINO Men's Black UK 4, EU 37
- Delta Plus ALPINO Men's Black UK 11, EU 45
- Delta Plus ALPINO Men's Black UK 11.5, EU 46
- Delta Plus ALPINO Men's Black UK 6, EU 40
- Delta Plus ALPINO Men's Black UK 14, EU 49
- Delta Plus ALPINO Men's Black UK 5.5, EU 39
- Delta Plus ALPINO Men's Black UK 5, EU 38
