Delta Plus CIMA Men's Black, Green Composite Work Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP6,595.34

(exc. VAT)

PHP7,386.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,595.34

*price indicative

RS Stock No.:
302-068
Mfr. Part No.:
CIMASPSJA41
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Shoes

Series

CIMA

Gender

Men

Size EU

41

Size UK

7

Colour

Black, Green

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

8

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus High cut shoe with a sporty design which offering exceptional performance and lasting comfort. It is ideal for applications in finishing works, craftsmanship, events and scenic setups, education, light industry, maintenance, and automotive sectors.

Ergonomically designed footwear for comfortable wear

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Padded tongue to reduce pressure points in the lacing area

Dual density outsole

Flexible sole to reduce fatigue during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy