Delta Plus CIMA Men's Black, Green Composite Safety Shoes, UK 5.5, EU 39
- RS Stock No.:
- 302-065
- Mfr. Part No.:
- CIMASPSJA39
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,595.34
(exc. VAT)
PHP7,386.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,595.34 |
*price indicative
- RS Stock No.:
- 302-065
- Mfr. Part No.:
- CIMASPSJA39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | CIMA | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 5.5 | |
| Colour | Black, Green | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 6.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series CIMA | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 39 | ||
Size UK 5.5 | ||
Colour Black, Green | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 6.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus High cut shoe with a sporty design which offering exceptional performance and lasting comfort. It is ideal for applications in finishing works, craftsmanship, events and scenic setups, education, light industry, maintenance, and automotive sectors.
Ergonomically designed footwear for comfortable wear
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded tongue to reduce pressure points in the lacing area
Dual density outsole
Flexible sole to reduce fatigue during use
Related links
- Delta Plus CIMA Men's Black UK 2, EU 35
- Delta Plus CIMA Men's Black UK 3, EU 36
- Delta Plus CIMA Men's Black UK 11, EU 45
- Delta Plus CIMA Men's Black UK 5, EU 38
- Delta Plus CIMA Men's Black UK 9, EU 44
- Delta Plus CIMA Men's Black UK 13, EU 48
- Delta Plus CIMA Men's Black UK 12, EU 47
- Delta Plus CIMA Men's Black UK 9, EU 43
