Delta Plus DELTA SPORT S1P SRC Unisex Black, Red Composite Work Shoes, UK 10, EU 44
- RS Stock No.:
- 301-958
- Mfr. Part No.:
- DSPORSPNR44
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP8,268.82
(exc. VAT)
PHP9,261.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,268.82 |
*price indicative
- RS Stock No.:
- 301-958
- Mfr. Part No.:
- DSPORSPNR44
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Shoes | |
| Series | DELTA SPORT S1P SRC | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Size US | 11 | |
| Additional Safety Features | Anti-Static, Shock Absorbing, Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Anti-Static, Heat Resistant, Shock Resistant, Slip Resistant | |
| Standards/Approvals | CE EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Shoes | ||
Series DELTA SPORT S1P SRC | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Size US 11 | ||
Additional Safety Features Anti-Static, Shock Absorbing, Slip Resistant | ||
Midsole Material Non-Metallic | ||
Resistance Features Anti-Static, Heat Resistant, Shock Resistant, Slip Resistant | ||
Standards/Approvals CE EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Low cut shoe features a sporty design with a technical construction, offering the perfect balance between breathability and durability. Its metal free features ensures smooth passage through security gates without any issues, thanks to the absence of metal components.
Stabilisation of the foot when walking
Removable insock for easy cleaning
High stability ensured by the sole's grip properties
Related links
- Delta Plus DELTA SPORT S1P SRC Unisex Black UK 10.5, EU 45
- Delta Plus DELTA SPORT S1P SRC Unisex Black UK 9, EU 43
- Delta Plus DELTA SPORT S1P SRC Unisex Black UK 8, EU 42
- Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes EU 44
- Delta Plus SUMMER S1P SRC Unisex Blue UK 10, EU 44
- Delta Plus VIAGI S1P SRC Unisex Black UK 10, EU 44
- Delta Plus SMASH S1P SRC Unisex White Composite Safety Shoes EU 44
- Delta Plus JET3 S3 SRC Unisex Black Stainless Steel Work Shoes EU 44
