Delta Plus RICHMOND2 S1 SR Unisex Black Composite Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP5,181.85

(exc. VAT)

PHP5,803.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,181.85

*price indicative

RS Stock No.:
301-683
Mfr. Part No.:
RICH2S1NO40
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

RICHMOND2 S1 SR

Product Type

Safety Shoes

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Non-Magnetic

Size US

7.5

Standards/Approvals

EN ISO 20345

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Shoe combining Richelieu's style and timeless elegance, ergonomically designed for comfortable wear, and lightweight to reduce fatigue throughout the day. Suitable for applications in events, education, accommodation and food services, food and beverage, public services, and other sectors.

High stability ensured by the sole grip properties

Removable insock for easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy