Delta Plus ARONA S1P SRC Unisex Black Stainless Steel Work Shoes, UK 8, EU 42

Subtotal (1 pair)*

PHP3,593.46

(exc. VAT)

PHP4,024.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,593.46

*price indicative

RS Stock No.:
301-672
Mfr. Part No.:
ARONASPNO42
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Shoes

Series

ARONA S1P SRC

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Stainless Steel

Additional Safety Features

Shock Absorbent

Size US

9

Safety Rating EN ISO 20345

Yes

Upper Material

Textile

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Safety Shoe is a lightweight and flexible high cut shoe which is designed for all day comfort, offering high stability with the sole's superior grip properties. For added convenience, it features a removable insock, making it easy to clean and maintain hygiene, ensuring lasting comfort and durability throughout the day.

Shock absorbing heel to relieve joint strain

Dual density outsole

Flexible sole to reduce fatigue during use

Lightweight product to reduce fatigue throughout the day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy