Jallatte JYJY216 Unisex White Polymer Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

PHP9,589.98

(exc. VAT)

PHP10,740.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,589.98

*price indicative

RS Stock No.:
231-640
Mfr. Part No.:
JALHYGIE JYJY216 46
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Shoes

Series

JYJY216

Gender

Unisex

Size EU

46

Size UK

11

Colour

White

Safety Toe Type

Polymer

Closure Type

Slip-On

Resistance Features

Abrasion Resistant, Chemical Resistant, Impact Resistant, Slip Resistant, Water Resistant

Additional Safety Features

ESD

Midsole Material

Non-Metallic

Size US

12

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Low safety shoe features a loafer design in white, equipped with anti fatigue technology for enhanced comfort. It offers protection against electrostatic discharge, meeting Environmental Class II standards as tested according to EN 61340-4-3 and EN 61340-5-1. The microfiber upper is easy to clean with soap and water and provides good resistance to fluid splashes. Additionally, the upper is lined with breathable 3D mesh featuring a honeycomb structure to improve ventilation and facilitate rapid drying.

Metal free

High resistance to abrasion and stretching

Good chemical resistance

Long term durability in a wide temperature range

Heel stiffener to reinforce the heel seat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy