UPOWER TWEED TG 41
- RS Stock No.:
- 215-444
- Mfr. Part No.:
- RI10074-41
- Manufacturer:
- UPower
Price Each**
PHP8,854.54
(exc. VAT)
PHP9,917.08
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP8,854.54 |
**price indicative
- RS Stock No.:
- 215-444
- Mfr. Part No.:
- RI10074-41
- Manufacturer:
- UPower
Non Compliant
- COO (Country of Origin):
- TN
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m