LEMAITRE SECURITE Freewind S3 Unisex Black, Yellow Composite Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 213-171
- Mfr. Part No.:
- FREWS30BFVA40
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP10,823.30
(exc. VAT)
PHP12,122.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,823.30 |
*price indicative
- RS Stock No.:
- 213-171
- Mfr. Part No.:
- FREWS30BFVA40
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | Freewind S3 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO | |
| Resistance Features | Abrasion Resistant, Puncture Resistant | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series Freewind S3 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features HRO | ||
Resistance Features Abrasion Resistant, Puncture Resistant | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE All-terrain safety shoe, available in both men's and women's fits, is designed for durability and comfort in challenging environments. The 2.0 mm thick high-strength leather offers resistance to abrasion, tearing, and punctures, while the gusseted tongue prevents dust and stones from entering. The reinforced front and anti-abrasion scuffcap extend the shoe's lifespan, ensuring long-lasting protection. Equipped with an anatomical and anti-bacterial Energy+ insock, the shoe reduces fatigue and neutralizes odors for added comfort.
Excellent resistance to abrasion
Antistatic sole
Related links
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 2.5, EU 35
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 8.75, EU 43
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 12, EU 47
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 8, EU 42
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 3.25, EU 36
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 14, EU 49
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 7.25, EU 41
- LEMAITRE SECURITE Freewind S3 Unisex Black UK 11, EU 46
