LEMAITRE SECURITE Freewind S3 Unisex Black, Yellow Composite Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

PHP12,262.80

(exc. VAT)

PHP13,734.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,262.80

*price indicative

RS Stock No.:
213-166
Mfr. Part No.:
FREWS30BFVA37
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

Freewind S3

Product Type

Safety Shoes

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black, Yellow

Safety Toe Type

Composite

Size US

5

Additional Safety Features

Abrasion Resistant, Anatomical, Anti-Bacterial, Anti-Static Sole

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE All-terrain safety shoe, available in both men's and women's fits, is designed for durability and comfort in challenging environments. The 2.0 mm thick high-strength leather offers resistance to abrasion, tearing, and punctures, while the gusseted tongue prevents dust and stones from entering. The reinforced front and anti-abrasion scuffcap extend the shoe's lifespan, ensuring long-lasting protection. Equipped with an anatomical and anti-bacterial Energy+ insock, the shoe reduces fatigue and neutralizes odors for added comfort.

Excellent resistance to abrasion

Antistatic sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy