LEMAITRE SECURITE Lowwind S3 Unisex Yellow, Black Composite Safety Shoes, UK 12.75, EU 48

Subtotal (1 pair)*

PHP10,479.84

(exc. VAT)

PHP11,737.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,479.84

*price indicative

RS Stock No.:
213-160
Mfr. Part No.:
LOWWS30BFVA48
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

Lowwind S3

Product Type

Safety Shoes

Gender

Unisex

Size EU

48

Size UK

12.75

Colour

Yellow, Black

Safety Toe Type

Composite

Additional Safety Features

Odor neutralisation, Anti-Static, Anti-Bacterial, Anatomical

Size US

13.75

Upper Material

Leather

Standards/Approvals

Standard EN ISO 20345: 2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE All-terrain safety shoes are available in both men's and women's fits, featuring 2.0 mm thick high-strength leather for resistance against abrasion, tearing, and punctures. The reinforced front and anti-abrasion scuffcap ensure durability over time, while the anatomical Energy+ insock reduces fatigue and neutralizes odors. With a protective HDFC composite toe-cap and puncture-resistant midsole, these shoes provide superior safety and comfort for demanding environments.

Excellent resistance to abrasion

Antistatic sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy