LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes, UK 2.5, EU 35
- RS Stock No.:
- 213-113
- Mfr. Part No.:
- CHUKS30NR35
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP11,526.32
(exc. VAT)
PHP12,909.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,526.32 |
*price indicative
- RS Stock No.:
- 213-113
- Mfr. Part No.:
- CHUKS30NR35
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | Chukka Noir S3 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant | |
| Size US | 3.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series Chukka Noir S3 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant | ||
Size US 3.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE Safety shoes combine style and functionality with a range of advanced features for maximum comfort and protection. The upper is made from water-repellent suede microfiber, offering lightness, breathability, and resistance to tearing and abrasion. The breathable, perforated microfiber lining is anti-allergic, anti-microbial, and provides a thermoregulatory effect to prevent odor formation. The anti-bacterial Memory Foam insole by Lemaitre ensures energy absorption, dissipation, and prevention of musculoskeletal disorders (MSD).
Antistatic sole
Optimal stability
Related links
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 50
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 39
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 47
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 49
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 48
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 45
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 36
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 37
