Bicap L4030 7D Unisex White Composite Safety Shoes, UK 8, EU 43
- RS Stock No.:
- 212-608
- Mfr. Part No.:
- L4030/7 3 S2 SRC - WHITE 43
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP3,941.48
(exc. VAT)
PHP4,414.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,941.48 |
*price indicative
- RS Stock No.:
- 212-608
- Mfr. Part No.:
- L4030/7 3 S2 SRC - WHITE 43
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | L4030 7D | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 8 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series L4030 7D | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 8 | ||
Colour White | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety shoes are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The shoes also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Support active ESD insole
Composite toe cap
Related links
- Bicap L4030 7D Unisex Black Composite Safety Shoes EU 43
- Bicap L4030 7D Unisex White Composite Safety Shoes EU 41
- Bicap L4030 7D Unisex White Composite Safety Shoes EU 40
- Bicap L4030 7D Unisex White Composite Safety Shoes EU 45
- Bicap L4030 7D Unisex White Composite Safety Shoes EU 42
- Bicap L4030 7D Unisex White Composite Safety Shoes EU 44
- Bicap L4030 7D Unisex Black Composite Safety Shoes EU 45
- Bicap L4030 7D Unisex Black Composite Safety Shoes EU 40
