Bicap Black Unisex Black Composite Safety Shoes, UK 12.5, EU 46
- RS Stock No.:
- 206-574
- Mfr. Part No.:
- L4030/7 3 S2 SRC - BLACK 46
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP4,251.86
(exc. VAT)
PHP4,762.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,251.86 |
*price indicative
- RS Stock No.:
- 206-574
- Mfr. Part No.:
- L4030/7 3 S2 SRC - BLACK 46
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | Black | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 13 | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series Black | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 13 | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Black extremely light shoe with S2 SRC protection and made from water repellent microfiber. It is breathable, washable and offers reliable comfort and durability. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Related links
- Bicap White Unisex White Composite Safety Shoes EU 46
- Bicap Black Unisex Black Composite Safety Shoes EU 47
- Bicap Black Unisex Black Composite Safety Shoes EU 48
- Bicap Black Unisex Black Composite Safety Shoes EU 38
- Bicap Black Unisex Black Composite Safety Shoes EU 36
- Bicap Black Unisex Black Composite Safety Shoes EU 35
- Bicap Black Unisex Black Composite Safety Shoes EU 37
- Bicap Black Unisex Black Composite Safety Shoes EU 39
