Bicap SEAGULL Unisex Grey Composite Safety Shoes, UK 12.5, EU 46
- RS Stock No.:
- 206-546
- Mfr. Part No.:
- J40795/8D K 4 - SEAGULL 46
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP6,225.78
(exc. VAT)
PHP6,972.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,225.78 |
*price indicative
- RS Stock No.:
- 206-546
- Mfr. Part No.:
- J40795/8D K 4 - SEAGULL 46
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | SEAGULL | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12.5 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Size US | 13 | |
| Additional Safety Features | ESD | |
| Midsole Material | PUR | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series SEAGULL | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12.5 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Size US 13 | ||
Additional Safety Features ESD | ||
Midsole Material PUR | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Shoe is the super resistant safety footwear model in S3 ESD protection class with upper in Putek Hypertex, an innovative technological fabric, extremely robust and highly protective with extreme lightness. This safety shoe uses a dual density polyurethane sole, electrically dissipative, which constantly discharges the electrostatic charges accumulated by the human body during use to the ground.
Impact resistant up to 200J according to EN 20345
Non magnetic
Thermal insulating
Anti abrasion
Oil and hydrocarbon resistant sole
Related links
- Bicap Raptor Unisex Grey Composite Safety Shoes EU 46
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 47
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 38
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 41
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 39
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 37
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 45
- Bicap SEAGULL Unisex Grey Composite Safety Shoes EU 36
