UPower KYLE s ESD Unisex White Composite Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

PHP6,946.49

(exc. VAT)

PHP7,780.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,946.49

*price indicative

RS Stock No.:
204-712
Mfr. Part No.:
RL20273 35
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

KYLE s ESD

Product Type

Safety Shoes

Gender

Unisex

Size EU

35

Size UK

2

Colour

White

Safety Toe Type

Composite

Closure Type

Slip-On

Resistance Features

Slip Resistant

Standards/Approvals

EN 20347:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower Safety shoes designed to be completely metal free and ESD compliant. Featuring an AirToe composite toe cap and the Save and Flex PLUS anti perforation system, these low cut, white work shoes prioritize long lasting comfort and protection for your feet.

Lightweight and comfortable

Water repellent and ultra breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy