UPower Venom Unisex White Safety Shoes, UK 13, EU 48

Subtotal (1 pair)*

PHP7,699.17

(exc. VAT)

PHP8,623.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,699.17

*price indicative

RS Stock No.:
204-682
Mfr. Part No.:
0UB20039-48
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Venom

Product Type

Safety Shoes

Gender

Unisex

Size EU

48

Size UK

13

Colour

White

Closure Type

Lace Up

Resistance Features

Slip Resistant

Standards/Approvals

EN 20347:2022

Upper Material

Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower Safety shoe is a sneaker from the new Urban collection by UPower Lifestyle, characterised by design, technology and comfort. This non slip sneaker with upper and insole in soft white leather is enriched with amaranth details. The perforated toe ensures greater breathability.

Leather insole

Upper in soft white leather and suede

White leather and cotton terry lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy