S.24 DROP Men's Black Fibreglass Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

PHP8,966.40

(exc. VAT)

PHP10,042.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,966.40

*price indicative

RS Stock No.:
197-925
Mfr. Part No.:
6352-2
Manufacturer:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Series

DROP

Product Type

Safety Shoes

Gender

Men

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Fibreglass

Size US

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety shoe is designed for optimal protection and comfort, featuring an ultra light and athermal CROSSFIBER tip made from a robust mesh of glass and carbon fibbers. The composite anti perforation sole ensures lightness, thermal insulation, and full coverage of the sole for complete foot protection. The high upper provides enhanced ankle support, while the OPTIMUM cushioning insole offers hydrophilic, antifungal, and antibacterial properties for added comfort and hygiene throughout the day.

Non magnetic shoe

Insulation of the sole against the cold

Resistance of the sole to hydrocarbons

Better dissipation of electrostatic charges

Slip resistance on ceramic floor with addition of glycerine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy